-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 Seg Alphanumeric LED Display, Hyper Red, 13.8mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1984-5-ND
|
DigiKey | DISP 14SEG 0.54" DBL RED 18DIP Min Qty: 400 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2367 | Buy Now |
DISTI #
LTP-3786JD-03
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Hyper Red CA 18-Pin DIP - Rail/Tube (Alt: LTP-3786JD-03) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7381 / $1.9699 | Buy Now |
DISTI #
859-LTP-3786JD-03
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 167 |
|
$2.0500 / $3.7100 | Buy Now |
|
Future Electronics | Red 520 ucd 2.1 V Dual Character Alphanumeric Display RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8900 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTP-3786JD-03
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3786JD-03
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, Hyper Red, 13.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HYPER RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |