Part Details for LTP-3786P-03 by Lite-On Semiconductor Corporation
Overview of LTP-3786P-03 by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-3786P-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3786P-03-ND
|
DigiKey | DISP 14SEG 0.54" DBL RED 18DIP Min Qty: 400 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7907 | Buy Now |
DISTI #
LTP-3786P-03
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED B. Red CA 18-Pin DIP - Rail/Tube (Alt: LTP-3786P-03) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-3786P-03
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$1.3200 / $3.0900 | Order Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | 220 |
|
$1.9536 / $3.1680 | Buy Now |
Part Details for LTP-3786P-03
LTP-3786P-03 CAD Models
LTP-3786P-03 Part Data Attributes
|
LTP-3786P-03
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3786P-03
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, Bright Red, 13.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |