-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Seg Alphanumeric LED Display, Green, 7.62mm, LEAD FREE PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3862G-ND
|
DigiKey | DISPLAY 16SEG 0.3" DBL GRN 20DIP Min Qty: 406 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9544 | Buy Now |
DISTI #
LTP-3862G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Green CA 20-Pin DIP - Rail/Tube (Alt: LTP-3862G) RoHS: Compliant Min Qty: 406 Package Multiple: 29 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5188 / $1.7212 | Buy Now |
DISTI #
859-LTP-3862G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 326 |
|
$1.7700 / $2.0000 | Buy Now |
|
Future Electronics | Dual Digit Green 0.3" Sixteen Segment Right Hand Alphanumeric LED Display RoHS: Compliant pbFree: Yes Min Qty: 406 Package Multiple: 29 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.6500 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTP-3862G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3862G
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Green, 7.62mm, LEAD FREE PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE PACKAGE-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Terminal Finish | Tin (Sn) |