Part Details for LTP-3862JD by Lite-On Semiconductor Corporation
Overview of LTP-3862JD by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LTP-3862JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3862JD-ND
|
DigiKey | DISPLAY 16SEG 0.3" DBL RED 20DIP Min Qty: 406 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9544 | Buy Now |
DISTI #
LTP-3862JD
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Hyper Red CA 20-Pin DIP - Rail/Tube (Alt: LTP-3862JD) RoHS: Compliant Min Qty: 406 Package Multiple: 29 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5188 / $1.7212 | Buy Now |
DISTI #
859-LTP-3862JD
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 119 |
|
$1.8300 / $3.2500 | Buy Now |
|
Future Electronics | Dual Character Sixteen Segment Hyper Red 0.3" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 406 Package Multiple: 29 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.6500 / $1.8700 | Buy Now |
DISTI #
C1S425000000953
|
Chip1Stop | Displays Panel 2DIGIT 34LED Hyper Red CA 20-Pin DIP Module RoHS: Compliant | 135 |
|
$1.3400 / $2.2200 | Buy Now |
Part Details for LTP-3862JD
LTP-3862JD CAD Models
LTP-3862JD Part Data Attributes
|
LTP-3862JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3862JD
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Hyper Red, 7.62mm, LEAD FREE PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE PACKAGE-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |