Part Details for LTP-3862P by Lite-On Semiconductor Corporation
Overview of LTP-3862P by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLVR3862PY | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD | |
74CBTLVR3862PY8 | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD | |
74CBTLVR3862PG | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD |
Price & Stock for LTP-3862P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3862P-ND
|
DigiKey | DISPLAY 16SEG 0.3" DBL RED 20DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-3862P
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED B. Red CA 20-Pin DIP - Rail/Tube (Alt: LTP-3862P) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-3862P
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$1.4400 / $3.3700 | Order Now |
Part Details for LTP-3862P
LTP-3862P CAD Models
LTP-3862P Part Data Attributes
|
LTP-3862P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3862P
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Bright Red, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |