Part Details for LTP-3862Y by Lite-On Semiconductor Corporation
Overview of LTP-3862Y by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LTP-3862Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3862Y-ND
|
DigiKey | DISPLAY 16SEG 0.3" DBL YLW 20DIP Min Qty: 406 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9544 | Buy Now |
DISTI #
LTP-3862Y
|
Avnet Americas | DISPLAY,ALPHA-NUM,YEL,0.3",CA - Rail/Tube (Alt: LTP-3862Y) RoHS: Compliant Min Qty: 406 Package Multiple: 29 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5188 / $1.7212 | Buy Now |
DISTI #
859-LTP-3862Y
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 333 |
|
$1.4000 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 406 Package Multiple: 29 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
Part Details for LTP-3862Y
LTP-3862Y CAD Models
LTP-3862Y Part Data Attributes
|
LTP-3862Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3862Y
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Yellow, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |