Part Details for LTP-4157AC by Lite-On Semiconductor Corporation
Overview of LTP-4157AC by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-4157AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4157AC-ND
|
DigiKey | DISPLAY DOT MATRX RED LC 4" 5X7 Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8959 | Buy Now |
DISTI #
LTP-4157AC
|
Avnet Americas | Displays Dot Matrix Module 35LED Red Row CA Column CC 14-Pin DIP - Rail/Tube (Alt: LTP-4157AC) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
$19.1363 / $21.6878 | Buy Now |
DISTI #
859-LTP-4157AC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$18.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$18.6600 | Buy Now |
Part Details for LTP-4157AC
LTP-4157AC CAD Models
LTP-4157AC Part Data Attributes
|
LTP-4157AC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4157AC
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 101.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.014 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |