LTP-4157AG
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 101.6mm,

Overview of LTP-4157AG by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LTP-4157AG by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTP-4157AG
Avnet Americas DISPLAY,DOT MATRX,GRN,4.0",5X7 - Rail/Tube (Alt: LTP-4157AG) RoHS: Compliant Min Qty: 264 Package Multiple: 24 Container: Tube 0
RFQ
DISTI # 859-LTP-4157AG
Mouser Electronics LED Displays & Accessories Green RoHS: Compliant 0
  • 264 $8.9100
  • 504 $8.4400
$8.4400 / $8.9100 Order Now

CAD Models for LTP-4157AG by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTP-4157AG by Lite-On Semiconductor Corporation

LTP-4157AG
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Color
GREEN
Color@Wavelength
Green
Configuration
COMMON ANODE, 1 DIGIT
Display Height
101.6 mm
Forward Current-Max
0.011 A
Forward Voltage-Max
5.6 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength
565 nm
Want to compare parts?
  1. LTP-4157AG
    Lite-On Semiconductor Corporation
    Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 101.6mm,
    VS

Related Parts for LTP-4157AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTP-4157AG by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTP-4157AG by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTP-4157AG would you like to use for your alert(s)?
  • Please alert me when LTP-4157AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTP-4157AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTP-4157AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTP-4157AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTP-4157AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTP-4157AG by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: