Part Details for LTP-4323G by Lite-On Semiconductor Corporation
Overview of LTP-4323G by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTP-4323G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4323G-ND
|
DigiKey | DISP 16SEG 0.39" DBL GRN 20DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5735 | Buy Now |
DISTI #
LTP-4323G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Green CC 20-Pin DIP - Rail/Tube (Alt: LTP-4323G) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5814 / $1.7922 | Buy Now |
DISTI #
859-LTP-4323G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.5500 | Buy Now |
Part Details for LTP-4323G
LTP-4323G CAD Models
LTP-4323G Part Data Attributes
|
LTP-4323G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4323G
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Green, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |