-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Seg Alphanumeric LED Display, Hyper Red, 10mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4323JD
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Hyper Red CC 20-Pin DIP - Rail/Tube (Alt: LTP-4323JD) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7743 / $2.0109 | Buy Now |
DISTI #
859-LTP-4323JD
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.6800 / $1.7500 | Order Now |
|
Future Electronics | LTP-4323 Series Red 16-Segment Dual Alphanumeric LED Display - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTP-4323JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4323JD
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Hyper Red, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0002 cd | |
Luminous Intensity-Nom | 0.65 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm |