Part Details for LTP-4323P by Lite-On Semiconductor Corporation
Overview of LTP-4323P by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-4323P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4323P
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP - Rail/Tube (Alt: LTP-4323P) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-4323P
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
Part Details for LTP-4323P
LTP-4323P CAD Models
LTP-4323P Part Data Attributes
|
LTP-4323P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4323P
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Bright Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |