Part Details for LTP-4823Y by Lite-On Semiconductor Corporation
Overview of LTP-4823Y by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LTP-4823Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4823Y
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Yellow CA 20-Pin DIP - Rail/Tube (Alt: LTP-4823Y) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-4823Y
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
Part Details for LTP-4823Y
LTP-4823Y CAD Models
LTP-4823Y Part Data Attributes
|
LTP-4823Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4823Y
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Yellow, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |