Part Details for LTP-747KD by Lite-On Semiconductor Corporation
Overview of LTP-747KD by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LTP-747KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-747KD-ND
|
DigiKey | DISPLAY DOT MATRX RED LC .70"5X7 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-747KD
|
Avnet Americas | Displays Dot Matrix Module 35LED Hyper Red Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747KD) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-747KD
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.9500 / $2.0300 | Order Now |
DISTI #
LTP-747KD
|
Avnet Americas | Displays Dot Matrix Module 35LED Hyper Red Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747KD) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-747KD
LTP-747KD CAD Models
LTP-747KD Part Data Attributes:
|
LTP-747KD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747KD
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 17.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |