Part Details for LTP190 by TE Connectivity
Overview of LTP190 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for LTP190
LTP190 CAD Models
LTP190 Part Data Attributes:
|
LTP190
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LTP190
TE Connectivity
Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.044 ohm, SURFACE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | LTP | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.057 Ω | |
Resistor Type | PTC THERMISTOR | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for LTP190
This table gives cross-reference parts and alternative options found for LTP190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTP190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTP-190 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | TE Connectivity | LTP190 vs LTP-190 |