Part Details for LTPE247A-C432-E by Seiko Instruments Inc
Overview of LTPE247A-C432-E by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC432A/BPA | Rochester Electronics LLC | CLC432 - AMPLIFIER, CURRENT FEEDBACK - Dual marked (5962-9472502MPA) | |
HMC432 | Analog Devices | InGaP HBT Divide-by-2 SMT, DC | |
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB |
Price & Stock for LTPE247A-C432-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermal Line Dot Printer - 58 mm Paper Width - 54 Print Width - 8 dots/mm - 90 mm/sec. RoHS: Compliant |
23 In Stock |
|
$59.9300 / $154.7500 | Buy Now |
|
Master Electronics | Thermal Line Dot Printer - 58 mm Paper Width - 54 Print Width - 8 dots/mm - 90 mm/sec. RoHS: Compliant |
23 In Stock |
|
$59.9300 / $154.7500 | Buy Now |