Part Details for LTPL-M04520ZS50-F1 by Lite-On Semiconductor Corporation
Overview of LTPL-M04520ZS50-F1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTPL-M04520ZS50-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTPL-M04520ZS50-F1-ND
|
DigiKey | LED COB M04 CL WHT SQUARE 5000K Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTPL-M04520ZS50-F1
|
Avnet Americas | LED Uni-Color White 2885lm 5000K Chip LED 2-Pin SMD Tray - Trays (Alt: LTPL-M04520ZS50-F1) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
859-LTPLM04520ZS50
|
Mouser Electronics | High Power LEDs - White COB, CCT 5000K RoHS: Compliant | 0 |
|
$4.2800 / $4.5300 | Order Now |
DISTI #
LTPL-M04520ZS50-F1
|
Avnet Americas | LED Uni-Color White 2885lm 5000K Chip LED 2-Pin SMD Tray - Trays (Alt: LTPL-M04520ZS50-F1) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |
Part Details for LTPL-M04520ZS50-F1
LTPL-M04520ZS50-F1 CAD Models
LTPL-M04520ZS50-F1 Part Data Attributes:
|
LTPL-M04520ZS50-F1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTPL-M04520ZS50-F1
Lite-On Semiconductor Corporation
Single Color LED Display Cluster
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 35.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |