There are no models available for this part yet.
Overview of LTR-526AB by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTR-526AB by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTR-526AB
|
Avnet Americas | Photodiode Chip 900nm 2-Pin - Bulk (Alt: LTR-526AB) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
859-LTR-526AB
|
Mouser Electronics | Phototransistors Phototransistor Pin,.100", 2uA RoHS: Compliant | 0 |
|
$0.2010 / $0.2060 | Order Now |
CAD Models for LTR-526AB by Lite-On Semiconductor Corporation
Part Data Attributes for LTR-526AB by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Lite-On
|
Configuration
|
SINGLE
|
Dark Current-Max
|
30 nA
|
Infrared Range
|
YES
|
Light Current-Nom
|
0.002 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|
Packing Method
|
TR
|
Peak Wavelength
|
900 nm
|
Response Time-Max
|
5e-8 s
|
Reverse Breakdown Voltage-Min
|
30 V
|
Reverse Voltage-Max
|
30 V
|
Semiconductor Material
|
Silicon
|
Shape
|
RECTANGULAR
|
Size
|
6.6 mm
|
Surface Mount
|
NO
|