Part Details for LTR-659PS-01 by Lite-On Semiconductor Corporation
Overview of LTR-659PS-01 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for LTR-659PS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR-659PS-01-ND
|
DigiKey | SENSOR OPT AMBIENT 8SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTR-659PS-01
|
Avnet Americas | AMBIENT LIGHT PHOTO SENSOR - Tape and Reel (Alt: LTR-659PS-01) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTR-659PS-01
|
Avnet Americas | AMBIENT LIGHT PHOTO SENSOR - Tape and Reel (Alt: LTR-659PS-01) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTR-659PS-01
|
Avnet Americas | AMBIENT LIGHT PHOTO SENSOR - Tape and Reel (Alt: LTR-659PS-01) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for LTR-659PS-01
LTR-659PS-01 CAD Models
LTR-659PS-01 Part Data Attributes
|
LTR-659PS-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-659PS-01
Lite-On Semiconductor Corporation
Photoelectric Sensor, Rectangular, Surface Mount, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |