-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0785
|
Newark | Res, 200R, 0.5%, 1225, 3W Rohs Compliant: Yes |Rohm LTR100JZPD2000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2190 / $0.3930 | Buy Now |
DISTI #
LTR100JZPD2000CT-ND
|
DigiKey | RES 200 OHM 0.5% 3W 2512 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3417 In Stock |
|
$0.1900 / $0.8800 | Buy Now |
DISTI #
LTR100JZPD2000
|
Avnet Americas | Res Thick Film 2512 200 Ohm 0.5% 2W ±100ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPD2000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1946 / $0.2219 | Buy Now |
DISTI #
755-LTR100JZPD2000
|
Mouser Electronics | Thick Film Resistors - SMD 2512 200ohm 0.5% Rev Term AEC-Q200 RoHS: Compliant | 4447 |
|
$0.1900 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR100JZPD2000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPD2000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |