Part Details for LTR100JZPF1300 by ROHM Semiconductor
Overview of LTR100JZPF1300 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR100JZPF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPF1300CT-ND
|
DigiKey | RES SMD 130 OHM 1% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3970 In Stock |
|
$0.1515 / $0.8100 | Buy Now |
DISTI #
LTR100JZPF1300
|
Avnet Americas | High Power Chip Resistor: High-power chip resistors have the terminals at long sides of square shape featuring far highe - Tape and Reel (Alt: LTR100JZPF1300) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-LTR100JZPF1300
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistors <, Wide Terminal Type>, RoHS: Compliant | 7872 |
|
$0.1510 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1614 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 150 |
|
$0.2270 / $0.6760 | Buy Now |
Part Details for LTR100JZPF1300
LTR100JZPF1300 CAD Models
LTR100JZPF1300 Part Data Attributes
|
LTR100JZPF1300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPF1300
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |