-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0790
|
Newark | Res, 33R, 1%, 1225, 3W Rohs Compliant: Yes |Rohm LTR100JZPF33R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3511 |
|
$0.1770 / $0.3600 | Buy Now |
DISTI #
LTR100JZPF33R0CT-ND
|
DigiKey | RES SMD 33 OHM 1% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35216 In Stock |
|
$0.1231 / $0.8700 | Buy Now |
DISTI #
LTR100JZPF33R0
|
Avnet Americas | Res Thick Film 2512 33 Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPF33R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-LTR100JZPF33R0
|
Mouser Electronics | Thick Film Resistors - SMD 2W 33ohms 1% 200V 2512 100ppm RoHS: Compliant | 8347 |
|
$0.1510 / $0.7300 | Buy Now |
|
Quest Components | FIXED RESISTOR, THICK FILM, 2W, 33OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1225 | 3192 |
|
$0.2360 / $0.5900 | Buy Now |
DISTI #
LTR100JZPF33R0
|
Avnet Asia | Res Thick Film 2512 33 Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R (Alt: LTR100JZPF33R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3990 |
|
$0.1180 / $0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR100JZPF33R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPF33R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |