There are no models available for this part yet.
Overview of LTR100JZPF3R24 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTR100JZPF3R24 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPF3R24CT-ND
|
DigiKey | RES SMD 3.24 OHM 1% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1621 / $0.8400 | Buy Now | |
DISTI #
LTR100JZPF3R24
|
Avnet Americas | HIGH POWER CHIP RESISTOR <WIDE TERMINAL - Tape and Reel (Alt: LTR100JZPF3R24) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-LTR100JZPF3R24
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 3990 |
|
$0.1590 / $0.6300 | Buy Now |
CAD Models for LTR100JZPF3R24 by ROHM Semiconductor
Part Data Attributes for LTR100JZPF3R24 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
LTR100JZPF
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
3.24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|