Part Details for LTR100JZPF4022 by ROHM Semiconductor
Overview of LTR100JZPF4022 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR100JZPF4022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPF4022CT-ND
|
DigiKey | RES SMD 40.2K OHM 1% 3W 2512 WID Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1531 / $0.8100 | Buy Now |
DISTI #
LTR100JZPF4022
|
Avnet Americas | Res Thick Film 2512 40.2K Ohm 1% 2W ?100ppm/?C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPF4022) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-LTR100JZPF4022
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant | 7000 |
|
$0.1530 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1614 | Buy Now |
Part Details for LTR100JZPF4022
LTR100JZPF4022 CAD Models
LTR100JZPF4022 Part Data Attributes
|
LTR100JZPF4022
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPF4022
ROHM Semiconductor
Fixed Resistor, 2W, 40200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Manufacturer Series | LTR100JZPF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |