Part Details for LTR100JZPJ150 by ROHM Semiconductor
Overview of LTR100JZPJ150 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR100JZPJ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPJ150CT-ND
|
DigiKey | RES SMD 15 OHM 5% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.1401 / $0.8000 | Buy Now |
DISTI #
LTR100JZPJ150
|
Avnet Americas | - Tape and Reel (Alt: LTR100JZPJ150) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1421 / $0.1621 | Buy Now |
DISTI #
755-LTR100JZPJ150
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistor 3W RoHS: Compliant | 50580 |
|
$0.1400 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1480 | Buy Now |
DISTI #
39231629
|
Verical | Res Thick Film 1225 15 Ohm 5% 3W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 295 Package Multiple: 1 Date Code: 2001 | Americas - 11032 |
|
$0.2289 / $0.2665 | Buy Now |
DISTI #
65148697
|
Verical | Res Thick Film 1225 15 Ohm 5% 3W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 295 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.2411 / $0.2665 | Buy Now |
|
Quest Components | 12025 |
|
$0.1380 / $0.9200 | Buy Now | |
DISTI #
LTR100JZPJ150
|
TTI | Thick Film Resistors - SMD High Power Chip Resistor 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1630 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 15 OHM 5% 2W 1225 | 4000 |
|
$0.1356 / $0.2490 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 11032 |
|
$0.0920 / $0.4220 | Buy Now |
Part Details for LTR100JZPJ150
LTR100JZPJ150 CAD Models
LTR100JZPJ150 Part Data Attributes:
|
LTR100JZPJ150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPJ150
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LTR100JZPJ150
This table gives cross-reference parts and alternative options found for LTR100JZPJ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR100JZPJ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR252WJ0150BCE | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150BCE |
WR252WJ0150B4E | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150B4E |
WR252WJ0150T4E | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150T4E |
WR252WJ0150BDE | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150BDE |
WR252WJ0150C4E | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150C4E |
WR252WJ0150T5E | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150T5E |
WR252WJ0150B5E | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150B5E |
WR252WJ0150CDE | Fixed Resistor, Thick Film, 2W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ150 vs WR252WJ0150CDE |