Part Details for LTR100JZPJ750 by ROHM Semiconductor
Overview of LTR100JZPJ750 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR100JZPJ750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPJ750CT-ND
|
DigiKey | RES SMD 75 OHM 5% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1401 / $0.8000 | Buy Now |
DISTI #
LTR100JZPJ750
|
Avnet Americas | Res Thick Film 2512 75 Ohm 5% 2W ±200ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPJ750) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1421 / $0.1621 | Buy Now |
DISTI #
755-LTR100JZPJ750
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistors <, Wide Terminal Type>, RoHS: Compliant | 7790 |
|
$0.1380 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1480 | Buy Now |
DISTI #
39812277
|
Verical | Res Thick Film 1225 75 Ohm 5% 2W ±200ppm/C Wide Terminal SMD Automotive T/R Min Qty: 229 Package Multiple: 1 Date Code: 2001 | Americas - 3558 |
|
$0.3106 / $0.3576 | Buy Now |
|
Quest Components | 2846 |
|
$0.1840 / $0.9200 | Buy Now | |
DISTI #
LTR100JZPJ750
|
Avnet Americas | Res Thick Film 2512 75 Ohm 5% 2W ±200ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPJ750) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1421 / $0.1621 | Buy Now |
|
CHIPMALL.COM LIMITED | 3568 |
|
$0.1332 / $0.3230 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3558 |
|
$0.0920 / $0.4620 | Buy Now |
Part Details for LTR100JZPJ750
LTR100JZPJ750 CAD Models
LTR100JZPJ750 Part Data Attributes:
|
LTR100JZPJ750
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPJ750
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LTR100JZPJ750
This table gives cross-reference parts and alternative options found for LTR100JZPJ750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR100JZPJ750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR252WJ0750TCE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750TCE |
WR252WJ0750TDE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750TDE |
WR252WJ0750BCE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750BCE |
WR252WJ0750CDE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750CDE |
WR252WJ0750CCE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750CCE |
WR252WJ0750BDE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750BDE |
WR252WJ0750C4E | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750C4E |
WR252WJ0750BEE | Fixed Resistor, Thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR100JZPJ750 vs WR252WJ0750BEE |