Part Details for LTR100LJZPFSR020 by ROHM Semiconductor
Overview of LTR100LJZPFSR020 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR100LJZPFSR020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0649
|
Newark | Res, 0R02, 1%, 1225, 4W Rohs Compliant: Yes |Rohm LTR100LJZPFSR020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3784 |
|
$0.5540 / $1.2500 | Buy Now |
DISTI #
846-LTR100LJZPFSR020CT-ND
|
DigiKey | RES SMD 0.02 OHM 1% 4W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7635 In Stock |
|
$0.4785 / $2.2000 | Buy Now |
DISTI #
755-LTR100LJZPFSR020
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 7038 |
|
$0.4620 / $1.2500 | Buy Now |
DISTI #
69067422
|
Verical | Res Thick Film 1225 0.02 Ohm 1% 4W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 59 Package Multiple: 1 Date Code: 2315 | Americas - 3980 |
|
$0.4288 / $0.5413 | Buy Now |
DISTI #
62133518
|
Verical | Res Thick Film 1225 0.02 Ohm 1% 4W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 3980 |
|
$0.7532 / $0.9077 | Buy Now |
|
Quest Components | 3184 |
|
$0.5730 / $1.9100 | Buy Now | |
DISTI #
C1S625902060242
|
Chip1Stop | High Power Chip Resistor RoHS: Compliant pbFree: No Container: Cut Tape | 3980 |
|
$0.3360 / $0.5570 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 3980 |
|
$0.3820 / $1.0620 | Buy Now |
DISTI #
3924541RL
|
element14 Asia-Pacific | RES, 0R02, 1%, 1225, 4W RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4790 / $0.8723 | Buy Now |
DISTI #
3924541
|
element14 Asia-Pacific | RES, 0R02, 1%, 1225, 4W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.4790 / $1.2714 | Buy Now |
Part Details for LTR100LJZPFSR020
LTR100LJZPFSR020 CAD Models
LTR100LJZPFSR020 Part Data Attributes:
|
LTR100LJZPFSR020
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100LJZPFSR020
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 4W, 0.02ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.58 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |