-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0508, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0746
|
Newark | Res, 0R1, 0.5W, 0508, Thick Film Rohs Compliant: Yes |Rohm LTR10EVHFLR100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RHM.10BSCT-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
862 In Stock |
|
$0.2169 / $0.7900 | Buy Now |
DISTI #
43711727
|
Verical | Res Thick Film 0508 0.1 Ohm 1% 0.5W(1/2W) ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 91 Package Multiple: 1 Date Code: 1647 | Americas - 330 |
|
$0.3037 / $0.3463 | Buy Now |
DISTI #
C1S625901629297
|
Chip1Stop | Res Thick Film 0508 0.1 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 330 |
|
$0.2430 / $0.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR10EVHFLR100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EVHFLR100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |