Part Details for LTR10EZPF22R0 by ROHM Semiconductor
Overview of LTR10EZPF22R0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR10EZPF22R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5389
|
Newark | Res, 22R, 1%, 0508, 1W Rohs Compliant: Yes |Rohm LTR10EZPF22R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
RHM1211CT-ND
|
DigiKey | RES SMD 22 OHM 1% 1W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9204 In Stock |
|
$0.0362 / $0.3000 | Buy Now |
DISTI #
LTR10EZPF22R0
|
Avnet Americas | RES HIGH PWR 0805 22 OHM 1/2W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPF22R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-LTR10EZPF22R0
|
Mouser Electronics | Thick Film Resistors - SMD 0508 22ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0294 | Buy Now |
DISTI #
66312933
|
Verical | Res Thick Film 0508 22 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0207 / $0.0213 | Buy Now |
|
Quest Components | 4000 |
|
$0.0450 / $0.1500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0150 / $0.0950 | Buy Now |
Part Details for LTR10EZPF22R0
LTR10EZPF22R0 CAD Models
LTR10EZPF22R0 Part Data Attributes
|
LTR10EZPF22R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPF22R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |