-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM100BUCT-ND
|
DigiKey | RES SMD 100 OHM 5% 1W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
LTR10EZPJ101
|
Avnet Americas | RES HIGH PWR 0805 100 OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ101
|
Mouser Electronics | Thick Film Resistors - SMD 0508 100ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 1457 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR10EZPJ101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for LTR10EZPJ101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR10EZPJ101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W3J0101C4E | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101C4E |
WR08W3J0101B5E | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101B5E |
WR08W3J0101CEE | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101CEE |
WR08W3J0101BCE | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101BCE |
WR08W3J0101TCE | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101TCE |
WR08W3J0101CCE | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101CCE |
WR08W3J0101BDE | Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ101 vs WR08W3J0101BDE |