-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0777
|
Newark | Res, 10K, 5%, 0508, 0.25W Rohs Compliant: Yes |Rohm LTR10EZPJ103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3588 |
|
$0.0310 / $0.0710 | Buy Now |
DISTI #
RHM10KBUCT-ND
|
DigiKey | RES 10K OHM 5% 1/4W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11351 In Stock |
|
$0.0175 / $0.1400 | Buy Now |
DISTI #
LTR10EZPJ103
|
Avnet Americas | Res High Power Thick Film 0805 10k Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR10EZPJ103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ103
|
Mouser Electronics | Thick Film Resistors - SMD 0508 10Kohm 5% Rev Term AEC-Q200 RoHS: Compliant | 4687 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now |
DISTI #
65148687
|
Verical | Res Thick Film 0508 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0386 / $0.0409 | Buy Now |
DISTI #
54687448
|
Verical | Res Thick Film 0508 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 2476 Package Multiple: 1 Date Code: 1838 | Americas - 2950 |
|
$0.0126 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Ameya Holding Limited | Chip Resistor Surface Mount Min Qty: 1 | 5000-Authorized Distributor |
|
$0.0115 / $0.0196 | Buy Now |
DISTI #
C1S625900920056
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 2950 |
|
$0.0101 / $0.0189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR10EZPJ103
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ103
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |