Part Details for LTR10EZPJ121 by ROHM Semiconductor
Overview of LTR10EZPJ121 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR10EZPJ121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR10EZPJ121CT-ND
|
DigiKey | RES SMD 120 OHM 5% 1W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4698 In Stock |
|
$0.0175 / $0.1800 | Buy Now |
DISTI #
LTR10EZPJ121
|
Avnet Americas | RES HIGH PWR 0805 120 OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ121) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ121
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 4817 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now |
DISTI #
65148834
|
Verical | Res Thick Film 0508 120 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 Date Code: 2201 | Americas - 4426 |
|
$0.0170 | Buy Now |
|
Quest Components | 3540 |
|
$0.0360 / $0.1200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4526 |
|
$0.0120 / $0.0600 | Buy Now |
Part Details for LTR10EZPJ121
LTR10EZPJ121 CAD Models
LTR10EZPJ121 Part Data Attributes
|
LTR10EZPJ121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ121
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |