Part Details for LTR10EZPJ390 by ROHM Semiconductor
Overview of LTR10EZPJ390 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR10EZPJ390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR10EZPJ390-ND
|
DigiKey | RES SMD 39 OHM 5% 1W 0805 WIDE Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
LTR10EZPJ390
|
Avnet Americas | RES HIGH PWR 0805 39 OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ390) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ390
|
Mouser Electronics | Thick Film Resistors - SMD 0805 39ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 4548 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now |
|
Quest Components | FIXED RESISTOR, 0.25W, 39OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 4080 |
|
$0.0840 / $0.4200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0420 / $0.1240 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.0420 / $0.1240 | Buy Now |
Part Details for LTR10EZPJ390
LTR10EZPJ390 CAD Models
LTR10EZPJ390 Part Data Attributes
|
LTR10EZPJ390
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ390
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for LTR10EZPJ390
This table gives cross-reference parts and alternative options found for LTR10EZPJ390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR10EZPJ390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W3J0390TCE | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390TCE |
WR08W3J0390CEE | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390CEE |
WR08W3J0390C4E | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390C4E |
WR08W3J0390TDE | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390TDE |
WR08W3J0390BEE | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390BEE |
WR08W3J0390B5E | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390B5E |
WR08W3J0390C5E | Fixed Resistor, Thick Film, 0.333W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR10EZPJ390 vs WR08W3J0390C5E |