Part Details for LTR18EZPF1200 by ROHM Semiconductor
Overview of LTR18EZPF1200 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8609
|
Newark | High Power Chip Resistor, 1206 Size, 1/2W, 10 To 1M Resistance Range, Rohs Compliant: Yes |Rohm LTR18EZPF1200 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0220 | Buy Now |
DISTI #
59AC7093
|
Newark | Res, Aec-Q200, Thick Film, 120R, 1%, 1206 Rohs Compliant: Yes |Rohm LTR18EZPF1200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3850 |
|
$0.0380 / $0.0760 | Buy Now |
DISTI #
RHM120YCT-ND
|
DigiKey | RES 120 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85318 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
LTR18EZPF1200
|
Avnet Americas | Res High Power Thick Film 1206 120 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0213 | Buy Now |
DISTI #
755-LTR18EZPF1200
|
Mouser Electronics | Thick Film Resistors - SMD 0612 120ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 4509 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
56789202
|
Verical | Res Thick Film 0612 120 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 863 Package Multiple: 1 Date Code: 2001 | Americas - 9588 |
|
$0.0801 / $0.0876 | Buy Now |
DISTI #
69266393
|
Verical | Res Thick Film 0612 120 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1303 Package Multiple: 1 Date Code: 2050 | Americas - 4800 |
|
$0.0239 / $0.0240 | Buy Now |
|
Quest Components | 7670 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
LTR18EZPF1200
|
TTI | Thick Film Resistors - SMD 0612 120ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0231 | Buy Now |
DISTI #
LTR18EZPF1200
|
Avnet Americas | Res High Power Thick Film 1206 120 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0213 | Buy Now |
Part Details for LTR18EZPF1200
LTR18EZPF1200 CAD Models
LTR18EZPF1200 Part Data Attributes:
|
LTR18EZPF1200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF1200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |