Part Details for LTR18EZPF1600 by ROHM Semiconductor
Overview of LTR18EZPF1600 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4861
|
Newark | Res, 160R, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF1600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2380 |
|
$0.0420 / $0.1110 | Buy Now |
DISTI #
846-LTR18EZPF1600CT-ND
|
DigiKey | RES 160 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7558 In Stock |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
LTR18EZPF1600
|
Avnet Americas | Resistor High Power Thick Film 0612 160 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF1600) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF1600
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistor, 1206 size, 1-2W, 10 to 1M resistance range, RoHS: Compliant | 14702 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0240 | Buy Now |
|
Quest Components | 16100 |
|
$0.0400 / $0.2000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 20000 |
|
$0.0200 / $0.1330 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 125 |
|
$0.0200 / $0.1330 | Buy Now |
Part Details for LTR18EZPF1600
LTR18EZPF1600 CAD Models
LTR18EZPF1600 Part Data Attributes
|
LTR18EZPF1600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF1600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |