Part Details for LTR18EZPF1621 by ROHM Semiconductor
Overview of LTR18EZPF1621 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF1621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0815
|
Newark | Res, 1K62, 1%, 0612, 0.75W Rohs Compliant: Yes |Rohm LTR18EZPF1621 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.0780 | Buy Now |
DISTI #
RHM1.62KYCT-ND
|
DigiKey | RES 1.62K OHM 1% 3/4W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6380 In Stock |
|
$0.0225 / $0.1500 | Buy Now |
DISTI #
LTR18EZPF1621
|
Avnet Americas | Res High Power Thick Film 1206 1.62k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF1621) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF1621
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.62Kohm 1% Rev Term AEC-Q200 RoHS: Compliant | 8878 |
|
$0.0220 / $0.1500 | Buy Now |
|
Future Electronics | Res High Power Thick Film 1206 1.62k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 120000Reel |
|
$0.0238 / $0.0255 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0304 / $0.0326 | Buy Now |
Part Details for LTR18EZPF1621
LTR18EZPF1621 CAD Models
LTR18EZPF1621 Part Data Attributes
|
LTR18EZPF1621
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF1621
ROHM Semiconductor
Fixed Resistor, 0.5W, 1620ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | STANDARD: IEC60115-8, TS 16949 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |