Part Details for LTR18EZPF16R0 by ROHM Semiconductor
Overview of LTR18EZPF16R0 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF16R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPF16R0CT-ND
|
DigiKey | RES SMD 16 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1213 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
LTR18EZPF16R0
|
Avnet Americas | RES HIGH PWR 1206 16 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF16R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF16R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 16ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0240 | Buy Now |
|
Quest Components | 3784 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
LTR18EZPF16R0
|
TTI | Thick Film Resistors - SMD 1206 16ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0259 | Buy Now |
DISTI #
LTR18EZPF16R0
|
Avnet Americas | RES HIGH PWR 1206 16 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF16R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
LTR18EZPF16R0
|
Avnet Americas | RES HIGH PWR 1206 16 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF16R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
LTR18EZPF16R0
|
Avnet Asia | RES HIGH PWR 1206 16 OHM 1W 1% WIDE TERM SMD (Alt: LTR18EZPF16R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTR18EZPF16R0
LTR18EZPF16R0 CAD Models
LTR18EZPF16R0 Part Data Attributes
|
LTR18EZPF16R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF16R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |