Part Details for LTR18EZPF2051 by ROHM Semiconductor
Overview of LTR18EZPF2051 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPF2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPF2051CT-ND
|
DigiKey | RES 2.05K OHM 1% 3/4W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
LTR18EZPF2051
|
Avnet Americas | RES HIGH PWR 1206 2.05K OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF2051) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF2051
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.05Kohm 1% Rev Term AEC-Q200 RoHS: Compliant | 4767 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0240 | Buy Now |
Part Details for LTR18EZPF2051
LTR18EZPF2051 CAD Models
LTR18EZPF2051 Part Data Attributes
|
LTR18EZPF2051
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF2051
ROHM Semiconductor
Fixed Resistor, 0.5W, 2050ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |