There are no models available for this part yet.
Overview of LTR18EZPF49R9 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF49R9 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH0840
|
Newark | Res, 49R9, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF49R9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3660 |
|
$0.0380 / $0.0760 | Buy Now | |
DISTI #
LTR18EZPF49R9
|
Avnet Americas | Res High Power Thick Film 1206 19.9 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF49R9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now | |
DISTI #
755-LTR18EZPF49R9
|
Mouser Electronics | Thick Film Resistors - SMD 1206 49.9ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 5585 |
|
$0.0220 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0240 | Buy Now | ||
DISTI #
C1S625901167867
|
Chip1Stop | High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant pbFree: Yes Container: Cut Tape | 9200 |
|
$0.0205 / $0.0568 | Buy Now |
CAD Models for LTR18EZPF49R9 by ROHM Semiconductor
Part Data Attributes for LTR18EZPF49R9 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
STANDARD: IEC60115-8, TS 16949
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Related Parts for LTR18EZPF49R9
-
RC0603FR-071MLFixed Resistors
-
CL10B102KB8NNNCFixed Capacitors
-
CSD18513Q5APower Field-Effect Transistors
-
SM712-02HTGTransient Suppressors
-
DMG2307L-7Small Signal Field-Effect Transistors
-
OSTVN04A150Terminals and Terminal Blocks
-
0ZCH0075AF2ENon-linear Resistors
-
SN65HVD3088EDGKRLine Driver or Receivers
-
LM393ADTComparators