Part Details for LTR18EZPFSR082 by ROHM Semiconductor
Overview of LTR18EZPFSR082 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPFSR082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4852
|
Newark | Current Sense Res, R082, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPFSR082 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.1670 / $0.3140 | Buy Now |
DISTI #
846-LTR18EZPFSR082CT-ND
|
DigiKey | RES 0.082 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4290 In Stock |
|
$0.1275 / $0.7200 | Buy Now |
DISTI #
LTR18EZPFSR082
|
Avnet Americas | RES POWER FILM 1206 0.082 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPFSR082) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-LTR18EZPFSR082
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.082ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 3455 |
|
$0.1270 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1200 | Buy Now |
DISTI #
62425870
|
Verical | Res Thick Film 0612 0.082 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 506 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.1366 / $0.1496 | Buy Now |
|
Quest Components | 4040 |
|
$0.1733 / $0.9900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0990 / $0.4930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 50 |
|
$0.0990 / $0.4930 | Buy Now |
Part Details for LTR18EZPFSR082
LTR18EZPFSR082 CAD Models
LTR18EZPFSR082 Part Data Attributes
|
LTR18EZPFSR082
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPFSR082
ROHM Semiconductor
Fixed Resistor, 1W, 0.082ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |