-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.091ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0802
|
Newark | Res, 0R091, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPFSR091 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2098 |
|
$0.1590 / $0.2770 | Buy Now |
DISTI #
846-LTR18EZPFSR091CT-ND
|
DigiKey | RES 0.091 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4810 In Stock |
|
$0.1288 / $0.7400 | Buy Now |
DISTI #
LTR18EZPFSR091
|
Avnet Americas | Res Current Sense Thick Film 0612 0.091 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPFSR091) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-LTR18EZPFSR091
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.091ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 10633 |
|
$0.1270 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.0990 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR18EZPFSR091
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPFSR091
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.091ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |