Part Details for LTR18EZPJ 4R7 by ROHM Semiconductor
Overview of LTR18EZPJ 4R7 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPJ 4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR18EZPJ4R7
|
Avnet Americas | Res Thick Film 1206 4.7 Ohm 5% 3/4W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: LTR18EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
LTR18EZPJ 4R7
|
Avnet Asia | Res Thick Film 1206 4.7 Ohm 5% 3/4W ±200ppm/°C Molded SMD Paper T/R (Alt: LTR18EZPJ 4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |