Part Details for LTR18EZPJ100 by ROHM Semiconductor
Overview of LTR18EZPJ100 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0853
|
Newark | Res, 10R, 5%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPJ100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.1740 | Buy Now |
DISTI #
846-LTR18EZPJ100CT-ND
|
DigiKey | RES SMD 10 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 / $0.1900 | Buy Now |
DISTI #
LTR18EZPJ100
|
Avnet Americas | Res High Power Thick Film 1206 10 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ100
|
Mouser Electronics | Thick Film Resistors - SMD 0612 10ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 10079 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | LTR Series 0612 10 Ohm ±5% 0.75 W ±100 ppm/°C High power chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0200 | Buy Now |
|
Quest Components | 15464 |
|
$0.0490 / $0.2800 | Buy Now | |
DISTI #
C1S625901226230
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5231 |
|
$0.0303 / $0.1530 | Buy Now |
|
LCSC | 750mW Thick Film Resistors 200V 5% 200ppm/ 10 0612 Chip Resistor - Surface Mount ROHS | 41 |
|
$0.0123 / $0.0222 | Buy Now |
Part Details for LTR18EZPJ100
LTR18EZPJ100 CAD Models
LTR18EZPJ100 Part Data Attributes
|
LTR18EZPJ100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LTR18EZPJ100
This table gives cross-reference parts and alternative options found for LTR18EZPJ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR18EZPJ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJB2AJ100V | Fixed Resistor, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Panasonic Electronic Components | LTR18EZPJ100 vs ERJB2AJ100V |
AC0612JR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | LTR18EZPJ100 vs AC0612JR-1310RL |