LTR18EZPJ102
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of LTR18EZPJ102 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LTR18EZPJ102 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC7098
Newark Res, 1K, 5%, 0612, 0.75W, Resistor Case Style:1206 [3216 Metric], Resistance:1Kohm, Product Range:Ltr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Rohm LTR18EZPJ102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3370
  • 10 $0.0790
  • 25 $0.0660
  • 50 $0.0520
  • 100 $0.0450
  • 250 $0.0380
  • 500 $0.0320
  • 1,000 $0.0280
$0.0280 / $0.0790 Buy Now
DISTI # RHM1.0KZCT-ND
DigiKey RES SMD 1K OHM 5% 3/4W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 95103
In Stock
  • 1 $0.1400
  • 10 $0.0690
  • 50 $0.0458
  • 100 $0.0392
  • 500 $0.0283
  • 1,000 $0.0250
  • 5,000 $0.0194
  • 10,000 $0.0187
$0.0187 / $0.1400 Buy Now
DISTI # LTR18EZPJ102
Avnet Americas Res 1206 1K Ohm 5% 3/4W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: LTR18EZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0219
  • 10,000 $0.0213
  • 20,000 $0.0207
  • 30,000 $0.0201
  • 40,000 $0.0195
  • 50,000 $0.0192
$0.0192 / $0.0219 Buy Now
DISTI # 755-LTR18EZPJ102
Mouser Electronics Thick Film Resistors - SMD 0612 1Kohm 5% Rev Term AEC-Q200 RoHS: Compliant 7296
  • 1 $0.1400
  • 10 $0.0460
  • 100 $0.0290
  • 1,000 $0.0260
  • 5,000 $0.0200
  • 10,000 $0.0190
$0.0190 / $0.1400 Buy Now
Future Electronics LTR Series 1 kOhm ±5 % 0.75 W 1206 High Power Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0213
  • 15,000 $0.0208
  • 25,000 $0.0206
  • 50,000 $0.0203
  • 100,000 $0.0198
$0.0198 / $0.0213 Buy Now
DISTI # 61758830
Verical Res Thick Film 0612 1K Ohm 5% 0.75W(3/4W) ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1367 Package Multiple: 1 Date Code: 2151 Americas - 23800
  • 1,367 $0.0229
  • 5,000 $0.0186
  • 10,000 $0.0174
$0.0174 / $0.0229 Buy Now
DISTI # 65662280
Verical Res Thick Film 0612 1K Ohm 5% 0.75W(3/4W) ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 3125 Package Multiple: 1 Date Code: 2201 Americas - 4760
  • 3,125 $0.0227
$0.0227 Buy Now
Quest Components   3808
  • 1 $0.1600
  • 79 $0.0720
  • 695 $0.0480
$0.0480 / $0.1600 Buy Now
DISTI # LTR18EZPJ102
TTI Thick Film Resistors - SMD 0612 1Kohm 5% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0199
  • 10,000 $0.0195
  • 15,000 $0.0191
  • 100,000 $0.0188
$0.0188 / $0.0199 Buy Now
DISTI # SMC-LTR18EZPJ102
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 120944
RFQ
DISTI # LTR18EZPJ102
Avnet Asia Res 1206 1K Ohm 5% 3/4W ?200ppm/?C Molded SMD Paper T/R (Alt: LTR18EZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900921718
Chip1Stop Res Thick Film 0612 1K Ohm 5% 0.75W(3/4W) ±200ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant Container: Cut Tape 23800
  • 50 $0.0480
  • 100 $0.0288
  • 200 $0.0216
  • 500 $0.0200
  • 1,000 $0.0183
  • 5,000 $0.0149
  • 10,000 $0.0139
$0.0139 / $0.0480 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 4900
  • 1 $0.1000
  • 100 $0.0790
  • 300 $0.0360
  • 500 $0.0270
  • 1,000 $0.0200
  • 4,000 $0.0160
$0.0160 / $0.1000 Buy Now
New Advantage Corporation LTR Series 1 kOhm �5 % 0.75 W 1206 High Power Surface Mount Fixed Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 135000
  • 10,000 $0.0271
  • 135,000 $0.0253
$0.0253 / $0.0271 Buy Now

CAD Models for LTR18EZPJ102 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTR18EZPJ102 by ROHM Semiconductor

LTR18EZPJ102
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. LTR18EZPJ102
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Related Parts for LTR18EZPJ102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTR18EZPJ102 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTR18EZPJ102 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LTR18EZPJ102 would you like to use for your alert(s)?
  • Please alert me when LTR18EZPJ102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTR18EZPJ102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTR18EZPJ102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTR18EZPJ102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTR18EZPJ102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTR18EZPJ102 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: