Part Details for LTR18EZPJ103 by ROHM Semiconductor
Overview of LTR18EZPJ103 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0854
|
Newark | Res, 10K, 5%, 0612, 0.75W Rohs Compliant: Yes |Rohm LTR18EZPJ103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4698 |
|
$0.0400 / $0.1120 | Buy Now |
DISTI #
RHM10KZCT-ND
|
DigiKey | RES 10K OHM 5% 3/4W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
LTR18EZPJ103
|
Avnet Americas | Res High Power Thick Film 1206 10k Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ103
|
Mouser Electronics | Thick Film Resistors - SMD 0612 10Kohm 5% Rev Term AEC-Q200 RoHS: Compliant | 17145 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | LTR Series 0612 10 kOhm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0261 / $0.0291 | Buy Now |
|
Quest Components | 3863 |
|
$0.0510 / $0.1700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 4829 |
|
$0.0170 / $0.0510 | Buy Now |
Part Details for LTR18EZPJ103
LTR18EZPJ103 CAD Models
LTR18EZPJ103 Part Data Attributes
|
LTR18EZPJ103
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ103
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |