Part Details for LTR18EZPJ121 by ROHM Semiconductor
Overview of LTR18EZPJ121 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0856
|
Newark | Res, 120R, 5%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPJ121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0330 / $0.1730 | Buy Now |
DISTI #
LTR18EZPJ121-ND
|
DigiKey | RES 120 OHM 5% 1.5W 1206 WIDE Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
LTR18EZPJ121
|
Avnet Americas | Res High Power Thick Film 1206 120 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ121) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ121
|
Mouser Electronics | Thick Film Resistors - SMD 0612 120ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 13602 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 | Buy Now |
|
Quest Components | 5806 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
LTR18EZPJ121
|
TTI | Thick Film Resistors - SMD 0612 120ohm 5% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0282 | Buy Now |
DISTI #
LTR18EZPJ121
|
Avnet Americas | Res High Power Thick Film 1206 120 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ121) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
|
Ameya Holding Limited | RES SMD 120 OHM 5% 3/4W 1206 Min Qty: 1 | 20-Authorized Distributor |
|
$0.0167 / $0.1470 | Buy Now |
DISTI #
3254958RL
|
element14 Asia-Pacific | RES, 120R, 5%, 0612, 1.5W RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0259 / $0.0518 | Buy Now |
Part Details for LTR18EZPJ121
LTR18EZPJ121 CAD Models
LTR18EZPJ121 Part Data Attributes:
|
LTR18EZPJ121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ121
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |