Part Details for LTR18EZPJ820 by ROHM Semiconductor
Overview of LTR18EZPJ820 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPJ820CT-ND
|
DigiKey | RES SMD 82 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 / $0.1900 | Buy Now |
DISTI #
LTR18EZPJ820
|
Avnet Americas | RES HIGH PWR 1206 82 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPJ820) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ820
|
Mouser Electronics | Thick Film Resistors - SMD 0612 82ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 30951 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | LTR Series 0612 82 Ohm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0296 | Buy Now |
|
Quest Components | 15120 |
|
$0.0525 / $0.3000 | Buy Now | |
DISTI #
C1S625901686849
|
Chip1Stop | High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0171 / $0.1560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 18900 |
|
$0.0300 / $0.0900 | Buy Now |
|
LCSC | 750mW Thick Film Resistors 200ppm/ 5% 82 0612 Chip Resistor - Surface Mount ROHS | 4920 |
|
$0.0065 / $0.0087 | Buy Now |
Part Details for LTR18EZPJ820
LTR18EZPJ820 CAD Models
LTR18EZPJ820 Part Data Attributes
|
LTR18EZPJ820
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ820
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |