Datasheets
LTR18EZPJLR47 by: ROHM Semiconductor

Fixed Resistor, 1W, 0.47ohm, 5% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP

Part Details for LTR18EZPJLR47 by ROHM Semiconductor

Overview of LTR18EZPJLR47 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LTR18EZPJLR47

Part # Distributor Description Stock Price Buy
DISTI # 846-LTR18EZPJLR47CT-ND
DigiKey RES 0.47 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5000
In Stock
  • 1 $0.8100
  • 10 $0.4620
  • 50 $0.3314
  • 100 $0.2907
  • 500 $0.2228
  • 1,000 $0.2014
  • 5,000 $0.1640
  • 10,000 $0.1527
  • 25,000 $0.1414
$0.1414 / $0.8100 Buy Now
DISTI # LTR18EZPJLR47
Avnet Americas - Tape and Reel (Alt: LTR18EZPJLR47) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.1445
  • 10,000 $0.1406
  • 20,000 $0.1366
  • 30,000 $0.1327
  • 40,000 $0.1287
  • 50,000 $0.1267
$0.1267 / $0.1445 Buy Now
DISTI # 755-LTR18EZPJLR47
Mouser Electronics Thick Film Resistors - SMD Res Power Film 1206 5% 1-2W +/-250ppm-C Molded SMD Paper T-R RoHS: Compliant 10000
  • 1 $0.6500
  • 10 $0.3400
  • 100 $0.2800
  • 500 $0.1980
  • 1,000 $0.1570
  • 2,500 $0.1540
  • 5,000 $0.1480
  • 10,000 $0.1420
  • 25,000 $0.1400
$0.1400 / $0.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.1320
$0.1320 Buy Now
Quest Components   4000
  • 1 $0.5050
  • 793 $0.2020
  • 3,961 $0.1768
$0.1768 / $0.5050 Buy Now
CHIPMALL.COM LIMITED RES 0.47 OHM 5% 1W 0612 5000
  • 1,000 $0.1611
  • 2,500 $0.1499
  • 5,000 $0.1420
$0.1420 / $0.1611 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5000
  • 1 $0.6290
  • 20 $0.4130
  • 50 $0.2180
  • 100 $0.1530
  • 300 $0.1100
  • 500 $0.1010
$0.1010 / $0.6290 Buy Now

Part Details for LTR18EZPJLR47

LTR18EZPJLR47 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTR18EZPJLR47 Part Data Attributes

LTR18EZPJLR47 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
LTR18EZPJLR47 ROHM Semiconductor Fixed Resistor, 1W, 0.47ohm, 5% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, IEC60115-8
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.58 mm
Package Length 1.6 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard IEC60115-1
Resistance 0.47 Ω
Resistor Type FIXED RESISTOR
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 0,150 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTR18EZPJLR47 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTR18EZPJLR47 by ROHM Semiconductor

  • Please alert me when LTR18EZPJLR47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTR18EZPJLR47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTR18EZPJLR47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTR18EZPJLR47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTR18EZPJLR47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTR18EZPJLR47 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: