Part Details for LTR18EZPJSR015 by ROHM Semiconductor
Overview of LTR18EZPJSR015 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJSR015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPJSR015CT-ND
|
DigiKey | RES 0.015 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1414 / $0.8100 | Buy Now |
DISTI #
LTR18EZPJSR015
|
Avnet Americas | RES POWER FILM 1206 0.015 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPJSR015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
DISTI #
755-LTR18EZPJSR015
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.015ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.1400 / $0.1480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1320 | Buy Now |
DISTI #
LTR18EZPJSR015
|
Avnet Americas | RES POWER FILM 1206 0.015 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPJSR015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 176 |
|
$0.0890 / $0.4430 | Buy Now |
Part Details for LTR18EZPJSR015
LTR18EZPJSR015 CAD Models
LTR18EZPJSR015 Part Data Attributes:
|
LTR18EZPJSR015
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJSR015
ROHM Semiconductor
Fixed Resistor, 1W, 0.015ohm, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |