Part Details for LTR18EZPJSR051 by ROHM Semiconductor
Overview of LTR18EZPJSR051 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJSR051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1993
|
Newark | Res, R051, 5%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPJSR051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.1630 / $0.3540 | Buy Now |
DISTI #
846-LTR18EZPJSR051CT-ND
|
DigiKey | RES 0.051 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1406 / $0.7700 | Buy Now |
DISTI #
LTR18EZPJSR051
|
Avnet Americas | SMD Current Sense Resistor, 0.051 ohm, LTR Series, 0612 [1632 Metric], 1.5 W, ? 5%, Thick Film - Tape and Reel (Alt: LTR18EZPJSR051) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
DISTI #
755-LTR18EZPJSR051
|
Mouser Electronics | Thick Film Resistors - SMD Res Power Film 1206 5% 1-2W +/-250ppm-C Molded SMD Paper T-R RoHS: Compliant | 9500 |
|
$0.1420 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1320 | Buy Now |
DISTI #
65768654
|
Verical | 51m Ohm Surface Mount Resistor Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 2301 | Americas - 4700 |
|
$0.1319 / $0.1405 | Buy Now |
|
Quest Components | 3760 |
|
$0.1860 / $0.9300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4700 |
|
$0.0930 / $0.5750 | Buy Now |
Part Details for LTR18EZPJSR051
LTR18EZPJSR051 CAD Models
LTR18EZPJSR051 Part Data Attributes
|
LTR18EZPJSR051
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJSR051
ROHM Semiconductor
Fixed Resistor, 1W, 0.051ohm, 5% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |