-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.82ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR50UZPFLR820CT-ND
|
DigiKey | RES SMD 0.82 OHM 1% 2W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3383 / $1.5600 | Buy Now |
DISTI #
LTR50UZPFLR820
|
Avnet Americas | High Power Low Ohmic Chip Resistor: High-power chip resistors have the terminals at long sides of square shape featuring - Tape and Reel (Alt: LTR50UZPFLR820) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
DISTI #
755-LTR50UZPFLR820
|
Mouser Electronics | Thick Film Resistors - SMD High Power Low Ohmic Chip Resistors <Wide Terminal type> RoHS: Compliant | 9980 |
|
$0.3350 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3580 | Buy Now |
DISTI #
71210818
|
Verical | Res Thick Film 1020 0.82 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 150 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.4624 / $0.5470 | Buy Now |
|
Quest Components | 4040 |
|
$0.3525 / $1.1750 | Buy Now | |
DISTI #
LTR50UZPFLR820
|
Avnet Americas | High Power Low Ohmic Chip Resistor: High-power chip resistors have the terminals at long sides of square shape featuring - Tape and Reel (Alt: LTR50UZPFLR820) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.3230 / $0.7861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR50UZPFLR820
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPFLR820
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.82ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |